Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM23.150 |
3+ | RM21.730 |
5+ | RM20.310 |
10+ | RM18.890 |
20+ | RM17.280 |
50+ | RM15.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-F-2
Order Code4413835
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom1W
Resonant Frequency580Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound
External Diameter - Imperial0
Product Dimensions50mm x 5mm
Frequency Range310Hz to 6kHz
Frequency Response Min310Hz
Frequency Response Max6kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max2W
External Depth - Metric5mm
External Depth - Imperial0.2"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
580Hz
Speaker Shape
Round
Product Dimensions
50mm x 5mm
Frequency Response Min
310Hz
Temperature Grade
Standard
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.2"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
0
Frequency Range
310Hz to 6kHz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Depth - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098