Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
58 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM18.380 |
3+ | RM17.330 |
5+ | RM16.280 |
10+ | RM15.220 |
20+ | RM14.210 |
50+ | RM13.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02204MR-2
Order Code4460805
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric22mm
Impedance8ohm
Power Rating Nom3W
Resonant Frequency300Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound
External Diameter - Imperial0.87"
Product Dimensions22mm x 7.8mm
Frequency Response Min300Hz
Frequency Range300Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3.5W
External Depth - Metric7.8mm
External Depth - Imperial0.31"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02204MR-2 is a speaker. It is designed for applications that require robust low frequency response in compact designs.
- 3W rated input power
- 3.5W maximum input power
- 80±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 300Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- Iron frame material, NdFeB magnet material, PU + PEN diaphragm material
- Less than or equal 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 7.8 x 22 x 22mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round
Product Dimensions
22mm x 7.8mm
Frequency Range
300Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
3.5W
External Depth - Imperial
0.31"
External Diameter - Metric
22mm
Power Rating Nom
3W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
0.87"
Frequency Response Min
300Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001