Print Page
Image is for illustrative purposes only. Please refer to product description.
157 In Stock
Need more?
157 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM13.980 |
25+ | RM13.220 |
50+ | RM12.520 |
100+ | RM11.890 |
250+ | RM11.070 |
500+ | RM10.560 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-231-RC
Order Code2433036
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric23mm
Impedance32ohm
Power Rating Nom500mW
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions23mm x 5.2mm
Frequency Range0Hz to 10kHz
Frequency Response Min800Hz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric5.2mm
External Depth - Imperial0.205"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-231-RC is a 23mm Speaker with PET diaphragm and paper gasket. The speaker operates at 0.5W nominal power and generates 87dB sound.
- SPCC Frame
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
32ohm
Resonant Frequency
800Hz
Speaker Shape
Round
Product Dimensions
23mm x 5.2mm
Frequency Response Min
800Hz
Temperature Grade
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.205"
External Diameter - Metric
23mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.906"
Frequency Range
0Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897