Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM29.330 |
10+ | RM27.180 |
25+ | RM25.350 |
50+ | RM23.710 |
100+ | RM22.700 |
250+ | RM21.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM29.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-266-RC
Order Code4136964
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom2W
Resonant Frequency270Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial1.102"
Product Dimensions28mm x 11mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric11mm
External Depth - Imperial0.433"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 2W miniature speaker
- 8 ±15%ohm rated impedance 1.0KHz/1.0Vrms
- 2W rated input power, 3W for 1 min maximum input power
- Resonant frequency is 270 ±20%Hz/1V, frequency range from : F0Hz to 20,000Hz
- 86 ±3dB sound pressure level at (AVG 0.5, 1.0, 2.0, 4.0)KHz 0.89V/0.1m baffleboard (IEC)
- PBT frame, SPCC plate and yoke, NdFeB magnet, foam cloth cone
- Operating temperature range from -20°C to +60°C
- 7.4 ±10%ohm coil resistance
- 8% maximum at 1KHz,0.1W total harmonic distortion
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Resonant Frequency
270Hz
Speaker Shape
Round
Product Dimensions
28mm x 11mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.433"
External Diameter - Metric
28mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
1.102"
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017