Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.670 5+ RM14.220 10+ RM12.770 20+ RM12.300 40+ RM11.820 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 20mm | 500mW | 1.4kHz | 79dBA | Square | - | 0.78" | 20mm x 20mm x 5mm | 800Hz | 800Hz to 20kHz | Standard | 20kHz | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" | |||||
Each | 1+ RM15.350 3+ RM14.420 5+ RM13.480 10+ RM12.540 20+ RM11.420 More Pricing... | Min: 1 / Mult: 1 | 0 | 8ohm | - | 150mW | 1.4kHz | 72dBA | Round | 1.18" | - | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | - | 18mm | - | 0.71" |