Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
70 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM75.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM75.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1595.
Order Code2827615
Technical Datasheet
External Diameter - Metric131.5mm
External Width - Metric-
Resonant Frequency130.3Hz
Speaker ShapeRound
External Diameter - Imperial5.177"
Product Dimensions-
External Width - Imperial-
Product Height-
Frequency Response Min80Hz
Frequency Range0Hz to 13kHz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Product Diameter131.5mm
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Metric
131.5mm
Resonant Frequency
130.3Hz
External Diameter - Imperial
5.177"
External Width - Imperial
-
Frequency Response Min
80Hz
Frequency Response Max
15kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
-
Product Height
-
Frequency Range
0Hz to 13kHz
Temperature Grade
-
Product Diameter
131.5mm
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.137629