Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM73.030 2+ RM69.700 3+ RM66.370 5+ RM63.040 10+ RM59.710 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | 127.5mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ RM153.140 2+ RM143.870 3+ RM134.590 5+ RM125.320 10+ RM116.040 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | 105mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
MULTICOMP PRO | Each | 1+ RM105.850 4+ RM94.480 | Min: 1 / Mult: 1 | Woofer | 8ohm | 174mm | - | 50W | 90Hz | 89dB | Round | 6.85" | - | - | 90Hz | - | 9kHz | Panel Mount | 100W | - | 77mm | - | 3.031" |