Speakers & Receivers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM20.230 10+ RM18.780 25+ RM17.450 50+ RM16.380 100+ RM15.680 More Pricing... | Min: 1 / Mult: 1 | - | 8ohm | 50mm | - | 2W | 650Hz | 82dB | Round | 1.969" | - | 50mm x 17mm | 0Hz | 0Hz to 5kHz | - | 5kHz | IP67 | Panel Mount | 3W | - | 17mm | 0.669" | ||||
Each | 1+ RM17.260 25+ RM16.310 50+ RM15.430 100+ RM14.670 250+ RM13.600 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | - | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | - | 6kHz | - | Bare Mount | 300mW | - | 2.8mm | 0.11" | |||||
Each | 1+ RM12.830 3+ RM12.050 5+ RM11.270 10+ RM10.480 20+ RM9.680 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 31.9mm | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | - | 31.9mm x 15.1mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | Through Hole | 200mW | - | 15.1mm | 0.594" | |||||
Each | 1+ RM63.530 2+ RM61.320 3+ RM59.100 5+ RM56.880 10+ RM54.660 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 78mm | - | 15W | 0 | 82dB | Round with Square Frame | 3.07" | - | 78mm x 78mm x 52mm | 60Hz | 60Hz to 40kHz | Standard | 40kHz | - | Panel Mount | 30W | - | 52mm | 2.05" | |||||
Each | 1+ RM59.620 2+ RM58.830 3+ RM58.040 5+ RM57.250 10+ RM56.450 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 68mm | 7W | 109Hz | 82dB | Round with Square Frame | - | 2.7" | 68mm x 68mm x 45.6mm | 70Hz | 70Hz to 20kHz | Standard | 20kHz | - | Panel Mount | 15W | 68mm | 0 | 1.8" |