Speakers & Receivers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM32.890 3+ RM30.950 5+ RM29.010 10+ RM27.060 20+ RM24.420 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 5W | 150Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | Standard | 20kHz | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0 | |||||
Each | 1+ RM23.110 3+ RM22.190 5+ RM21.270 10+ RM20.350 20+ RM18.010 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each | 1+ RM25.310 3+ RM23.750 5+ RM22.190 10+ RM20.630 20+ RM18.890 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz | 200Hz to 20kHz | High Temperature | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 0 | 0.32" | |||||
Each | 1+ RM22.330 3+ RM20.960 5+ RM19.580 10+ RM18.200 20+ RM16.960 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 1W | 450Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 16.5mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 2W | 40mm | 12mm | 1.57" | 0.47" | |||||
Each | 1+ RM17.320 3+ RM16.270 5+ RM15.210 10+ RM14.150 20+ RM13.190 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 50mm | - | 1W | 550Hz | 84dBA | Round | 1.97" | - | 50mm x 12mm | 550Hz | 550Hz to 5kHz | Standard | 5kHz | - | - | Bare Mount | 1.5W | - | 12mm | - | 0.47" | |||||
Each | 1+ RM23.340 3+ RM21.910 5+ RM20.470 10+ RM19.030 20+ RM17.990 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 28.3mm | 2W | 380Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 11.5mm | 380Hz | 380Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 4W | 40mm | 11.5mm | 1.57" | 0.45" | |||||
Each | 1+ RM19.300 3+ RM18.120 5+ RM16.940 10+ RM15.760 20+ RM14.690 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 66mm | - | 500mW | 380Hz | 84dBA | Round | 2.6" | - | 66mm x 12.5mm | 380Hz | 380Hz to 7.5kHz | Standard | 7.5kHz | - | - | Bare Mount | 1W | - | 12.5mm | - | 0.5" | |||||
Each | 1+ RM35.240 3+ RM33.070 5+ RM30.890 10+ RM28.710 20+ RM26.790 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 40mm | - | 5W | 160Hz | 84dBA | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | High Temperature | 20kHz | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0 |