9 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM44.760 2+ RM42.690 3+ RM40.620 5+ RM38.550 10+ RM36.470 More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ RM155.530 2+ RM142.090 3+ RM128.650 5+ RM115.210 10+ RM101.760 More Pricing... | Min: 1 / Mult: 1 | Full-range | 129mm | 4ohm | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ RM87.410 2+ RM86.440 3+ RM85.460 5+ RM84.480 10+ RM83.500 More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ RM88.720 2+ RM84.350 3+ RM79.980 5+ RM75.610 10+ RM71.230 More Pricing... | Min: 1 / Mult: 1 | Full-range | 64mm | 50ohm | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ RM14.790 3+ RM13.880 5+ RM12.970 10+ RM12.050 20+ RM11.040 More Pricing... | Min: 1 / Mult: 1 | Miniature | 29mm | 8ohm | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | 4kHz | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | |||||
Each | 1+ RM16.150 3+ RM15.170 5+ RM14.190 10+ RM13.200 20+ RM12.280 More Pricing... | Min: 1 / Mult: 1 | Miniature | 29.7mm | 100ohm | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | - | 1.2kHz to 10kHz | 1.2kHz | 10kHz | Standard | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ RM13.490 3+ RM12.670 5+ RM11.850 10+ RM11.020 20+ RM10.210 More Pricing... | Min: 1 / Mult: 1 | Miniature | 31.9mm | 8ohm | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | 31.9mm x 15.1mm | - | 500Hz to 20kHz | 500Hz | 20kHz | Standard | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | |||||
Each | 1+ RM275.540 2+ RM264.290 3+ RM253.030 5+ RM241.770 10+ RM231.830 | Min: 1 / Mult: 1 | - | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ RM78.090 2+ RM77.280 3+ RM76.470 5+ RM75.660 10+ RM74.850 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50mm | 8ohm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | - | 150Hz | 20kHz | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" |