Print Page
SPF-45
SPEAKER, 8OHM 0.1W 45MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSPF-45
Order Code4262578
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric45mm
Power Rating Nom100mW
Resonant Frequency-
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial1.772"
Product Dimensions45mm x 9mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
External Depth - Metric9mm
External Depth - Imperial0.354"
SVHCNo SVHC (17-Dec-2014)
Alternatives for SPF-45
1 Product Found
Product Overview
Full range, miniature round speaker with a flat, extremely low profile design. Suitable for general purpose use where space is important or as replacements in radios, cassette units, computers and other equipment. The speaker has an 8Ω impedance and features a samarium cobalt magnet.
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
45mm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
45mm x 9mm
Temperature Grade
-
Product Range
-
External Depth - Metric
9mm
SVHC
No SVHC (17-Dec-2014)
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
1.772"
Frequency Range
-
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Imperial
0.354"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5