Print Page
SPF-45
SPEAKER, 8OHM 0.1W 45MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSPF-45
Order Code4262578
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom100mW
Resonant Frequency-
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
Product Dimensions45mm x 9mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SPF-45
1 Product Found
Product Overview
Full range, miniature round speaker with a flat, extremely low profile design. Suitable for general purpose use where space is important or as replacements in radios, cassette units, computers and other equipment. The speaker has an 8Ω impedance and features a samarium cobalt magnet.
Technical Specifications
Driver Type
Miniature
Power Rating Nom
100mW
Sound Pressure Level (SPL)
73dB
Product Dimensions
45mm x 9mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Frequency Range
-
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5