Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00004
Order Code2831006
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020510
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM92.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM92.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00004
Order Code2831006
Product RangeArduino MKR
Also Known AsGTIN UPC EAN: 0813747020510
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMKR Prototyping Shield Board
For Use WithArduino MKR Boards
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
Product Overview
TSX00004 is an Arduino MKR SD Proto Shield that allows you to easily connect an SD card to your Arduino MKR board. It can be used to enhance the IoT features of your MKR1000 as well as storing data coming from the web or sensor reading from your board. It also features a small prototyping area to allow you to solder extra components for your project.
- Digital I/O pins: 21
- Analogue input pins: 7
- 61.5mm length x 25mm width
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MKR Prototyping Shield Board
Product Range
Arduino MKR
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927