Need more?
Quantity | Price |
---|---|
1+ | RM208.510 |
Product Information
Product Overview
ASX00017 is a MKR GPS shield. It is based on the u-blox SAM-M8Q GNSS (global navigation satellite system) module. It is meant to be used on top of boards in the MKR format, but thanks to its Eslov connector, it is also possible to hook it up to any board having that kind of connector available using a cable. This module is designed to operate with different positioning services concurrently. It receives and processes the signals from GPS, GLONASS, and Galileo. It interfaces with Arduino boards either through a serial interface, when used with headers and put on top of a MKR board, or through an I2C interface and a dedicated ESLOV cable supplied as a bundle.
- MKR headers / Eslov connector
- 3.3V input voltage/operating voltage
- CR1216 backup battery
- Serial / I2C / DCC communication
- 45mm length, 25mm width
Technical Specifications
-
-
-
Arduino MKR Boards
No SVHC (27-Jun-2024)
-
-
Arduino MKR GPS Shield
Arduino MKR
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate