Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
46 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM159.780 |
| 5+ | RM155.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM159.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoWSGR2
Order Code1306542
Technical Datasheet
Lead Length10ft
Ground Cord ColourGreen, Yellow
Ground TerminalsStud
End To Ground Resistance10ohm
Product Range-
SVHCTo Be Advised
Alternatives for WSGR2
1 Product Found
Product Overview
The WSGR2 is a wrist strap bench Ground Block provides two banana jacks for grounding two wrist straps simultaneously. 4mm studs allow the coiled cords to be parked when not in use. Made from durable metal, the block is attached to the bench with screws. A 10ft cord connects the bench ground block to ground. An extra ring terminal is included to allow the cord to be shortened. It includes attaching hardware.
- Black metal with yellow printing
- <10R Resistance
Applications
Aerospace, Defence, Military
Contents
Bench ground block, Integral 10ft cord, 2 Screws and instructions.
Technical Specifications
Lead Length
10ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Green, Yellow
End To Ground Resistance
10ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.864