Print Page
387 In Stock
Need more?
387 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM55.280 |
5+ | RM52.470 |
10+ | RM49.660 |
20+ | RM47.880 |
50+ | RM46.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM55.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 93.01.0.024 is a 5-pin Relay Socket with screw terminals. This 93-series relay socket is ideal for DIN rail mounting. It comes with a 20-way jumper link, plastic separator and sheet of marker tags. This socket and its accessories suitable for 38 series interface module and 34 series 34.51.7.012.0010 and 34.51.7.024.0010 relays.
- 6kV Between coil and contacts dielectric strength
- IP20 Protection rating
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
6A
Product Range
93
Technical Docs (1)
Alternatives for 93.01.0.024
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896