3PST-NO Safety Relays:

31 Products Found

Element14’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Element14’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2279977

RoHS

Each
1+
RM915.580
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s2
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
599736

RoHS

Each
1+
RM1,292.050
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ X1 Series
DIN Rail
8A
Screw
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
2279980

RoHS

Each
1+
RM1,933.770
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s4
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1704484

RoHS

Each
1+
RM2,689.690
Min: 1 / Mult: 1
240V
3PST-NO
PNOZ s4
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
599761

RoHS

Each
1+
RM1,909.570
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ X3 Series
DIN Rail
8A
Screw
110V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
1704488

RoHS

Each
1+
RM1,971.830
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ 1
DIN Rail
8A
Screw
240V
24V
Silver Tin Oxide
IP20, IP40, IP54
1704486

RoHS

Each
1+
RM2,839.580
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s4
DIN Rail
6A
Screw
-
24V
Silver Copper Nickel
IP20, IP40, IP54
2279975

RoHS

Each
1+
RM1,416.750
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s2
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
3759112

RoHS

Each
1+
RM1,389.450
Min: 1 / Mult: 1
24VDC
3PST-NO
HR6S Series
DIN Rail
5A
-
250V
24V
-
-
3759111

RoHS

Each
1+
RM1,573.540
Min: 1 / Mult: 1
24VDC
3PST-NO
HR6S Series
-
5A
-
250V
24V
-
-
2522825

RoHS

Each
1+
RM1,426.900
Min: 1 / Mult: 1
-
3PST-NO
G9SA Series
DIN Rail
5A
-
-
30V
-
-
3772007

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
RM2,049.150
Min: 1 / Mult: 1
24VDC
3PST-NO
-
-
-
-
250V
30V
-
IP20
3771802

RoHS

Each
1+
RM1,514.340
Min: 1 / Mult: 1
100VAC
3PST-NO
G9SA Series
-
-
-
250V
30V
-
-
2812034

RoHS

Each
1+
RM1,326.510
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SA
DIN Rail
5A
Screw
250V
30V
-
-
3771940

RoHS

Each
1+
RM1,772.780
Min: 1 / Mult: 1
-
3PST-NO
G9SA Series
-
-
-
250V
-
-
-
4297023

RoHS

Each
1+
RM1,570.450
Min: 1 / Mult: 1
24VDC
3PST-NO
UM Series
DIN Rail
6A
Screw
250V
250V
Silver Nickel Gold
IP20, IP40
2279981

RoHS

Each
1+
RM1,818.790
Min: 1 / Mult: 1
240V
3PST-NO
PNOZ s4
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1704482

RoHS

Each
1+
RM1,578.570
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s6.1
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2787122

RoHS

Each
1+
RM1,583.680
Min: 1 / Mult: 1
24VDC
3PST-NO
ES-FA
DIN Rail
-
Screw
-
-
Silver Nickel
IP20, IP40
2812040

RoHS

Each
1+
RM1,187.370
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SB
DIN Rail
5A
Screw
250V
30V
-
-
2812039

RoHS

Each
1+
RM1,187.370
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SB
DIN Rail
5A
Screw
250V
30V
-
-
2812043

RoHS

Each
1+
RM1,187.370
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SB
DIN Rail
5A
Screw
250V
30V
-
-
2812041

RoHS

Each
1+
RM1,187.370
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SB
DIN Rail
5A
Screw
250V
30V
-
-
2812033

RoHS

Each
1+
RM1,836.280
Min: 1 / Mult: 1
240V
3PST-NO
G9SA
DIN Rail
5A
Screw
250V
30V
-
-
2812042

RoHS

Each
1+
RM1,187.370
Min: 1 / Mult: 1
24VDC
3PST-NO
G9SB
DIN Rail
5A
Screw
250V
30V
-
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account