Safety Relays:

208 Products Found

Element14’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Element14’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2064575

RoHS

Each
1+
RM1,198.680
5+
RM967.940
10+
RM917.000
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
2279977

RoHS

Each
1+
RM857.030
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s2
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
3881261

RoHS

Each
1+
RM171.130
5+
RM162.480
10+
RM153.820
20+
RM150.750
Min: 1 / Mult: 1
24VDC
5PST-NO, SPST-NC
SF Series
Through Hole
6A
PC Pin
250V
30V
Silver Tin Oxide
-
2507154

RoHS

Each
1+
RM209.760
5+
RM173.230
10+
RM168.170
20+
RM164.810
40+
RM156.570
More Pricing...
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
G7SA
Socket
6A
Quick Connect
250V
30V
-
-
4057852

RoHS

Each
1+
RM1,449.150
Min: 1 / Mult: 1
240V
3PST-NO, SPST-NC
-
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
-
4439314

RoHS

Each
1+
RM1,034.640
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ X Series
DIN Rail, Panel
6A
Screw
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
2279998

RoHS

Each
1+
RM1,063.180
Min: 1 / Mult: 1
24VDC
4PST-NO, SPST-NC
PNOZ s7 Series
DIN Rail
6A
Spring Clamp
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
2279980

RoHS

Each
1+
RM1,933.770
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s4
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2280011

RoHS

Each
1+
RM2,038.710
Min: 1 / Mult: 1
24VDC
8PST-NO, SPST-NC
PNOZ s11 Series
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1704484

RoHS

Each
1+
RM2,689.690
Min: 1 / Mult: 1
240V
3PST-NO
PNOZ s4
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1652616

RoHS

Each
1+
RM43.950
5+
RM43.540
10+
RM43.130
20+
RM42.720
50+
RM42.310
Min: 1 / Mult: 1
24VDC
SPST-NO, SPST-NC
V23047
Through Hole
6A
Solder
250V
24V
Silver Nickel
-
1175062

RoHS

Each
1+
RM61.060
5+
RM59.110
10+
RM57.160
20+
RM55.200
50+
RM54.100
Min: 1 / Mult: 1
12VDC
DPDT
V23047
Through Hole
6A
Solder
250V
24V
Silver Nickel
-
2279986

RoHS

Each
1+
RM3,150.190
Min: 1 / Mult: 1
24VDC
4PST-NO
PNOZ s5
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2279979

RoHS

Each
1+
RM1,760.520
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ s3
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
599750

RoHS

Each
1+
RM1,395.150
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ X Series
DIN Rail, Panel
6A
Screw
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
4388409

RoHS

Each
1+
RM163.650
5+
RM160.380
10+
RM157.110
20+
RM153.840
Min: 1 / Mult: 1
24VDC
4PST-NO, 4PST-NC
SF4D
Through Hole
6A
Solder
250V
-
Silver Tin Oxide
-
2064578

RoHS

Each
1+
RM1,218.180
Min: 1 / Mult: 1
24VDC
DPST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
2279978

RoHS

Each
1+
RM1,247.060
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ s3
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1704486

RoHS

Each
1+
RM2,839.580
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s4
DIN Rail
6A
Screw
-
24V
Silver Copper Nickel
IP20, IP40, IP54
2064576

RoHS

Each
1+
RM829.980
Min: 1 / Mult: 1
24VDC
4PST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
4439340

RoHS

Each
1+
RM1,383.410
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
PNOZ X Series
DIN Rail, Panel
6A
Screw
240V
24V
Silver Copper Nickel, Gold
IP20, IP40, IP54
1704487

RoHS

Each
1+
RM1,429.550
Min: 1 / Mult: 1
24VDC
4PST-NO
PNOZ s7
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2279987

RoHS

Each
1+
RM2,357.890
Min: 1 / Mult: 1
24VDC
4PST-NO
PNOZ s5
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2280006

RoHS

Each
1+
RM1,817.960
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
PnOZ s9
DIN Rail
6A
Screw
240V
-
Silver Copper Nickel
-
2064574

RoHS

Each
1+
RM992.420
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
1-25 of 208 items
of 9 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account