Safety Relays:

8 Products Found

Element14’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Element14’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Material
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4068550

RoHS

Each
1+
RM734.160
5+
RM572.330
10+
RM560.890
Min: 1 / Mult: 1
24VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screw
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068547

RoHS

Each
1+
RM544.270
Min: 1 / Mult: 1
48VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068549

RoHS

Each
1+
RM733.700
5+
RM572.330
10+
RM560.890
Min: 1 / Mult: 1
12VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screw
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068546

RoHS

Each
1+
RM733.700
5+
RM578.250
10+
RM566.690
Min: 1 / Mult: 1
24VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068548

RoHS

Each
1+
RM1,016.090
Min: 1 / Mult: 1
110VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068551

RoHS

Each
1+
RM705.470
5+
RM550.310
10+
RM539.310
Min: 1 / Mult: 1
48VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screw
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068552

RoHS

Each
1+
RM806.770
5+
RM634.470
10+
RM621.790
Min: 1 / Mult: 1
110VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screw
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
4068545

RoHS

Each
1+
RM705.470
5+
RM550.310
10+
RM539.310
Min: 1 / Mult: 1
12VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
6A
Screwless
250V
Silver Tin Oxide, Silver Nickel Gold
IP20
1-8 of 8 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account