Safety Relays:

411 Products Found

Element14’s portfolio of safety relays includes devices designed to meet stringent safety standards for industrial and automation applications. These relays provide fail-safe operation to protect machinery, operators, and processes in high-risk environments. They are built for durability and reliability, meeting requirements for applications in safety-critical systems.

Safety relays are specialized electromechanical devices that monitor and control critical safety circuits. They ensure operations cease during hazardous conditions, reducing risks associated with equipment failure or human error. Element14’s range features relays with diverse configurations, response times, and certifications to meet regulatory standards.

Applications:

  • Industrial Automation: Emergency stop systems and machine guarding.
  • Transportation: Safety controls in rail and vehicle systems.
  • Healthcare: Ensuring operational safety in diagnostic and therapeutic equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2064575

RoHS

Each
1+
RM1,115.050
5+
RM900.410
10+
RM853.020
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
PSR
DIN Rail
6A
Screw
250V
250V
Silver Tin Oxide
IP20, IP54
1890338

RoHS

Each
1+
RM1,249.000
5+
RM1,186.550
Min: 1 / Mult: 1
24VDC
-
AES
DIN Rail
2A
Screw
-
24V
Silver Nickel
IP20, IP40, IP54
1329681

RoHS

Each
1+
RM55.500
5+
RM55.140
10+
RM54.780
20+
RM54.410
50+
RM53.320
Min: 1 / Mult: 1
24VDC
DPDT
50 Series
Through Hole
8A
Solder
250V
30V
Silver Nickel
-
2279977

RoHS

Each
1+
RM845.660
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s2
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2279978

RoHS

Each
1+
RM1,247.060
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ s3
DIN Rail
6A
Screw
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
1175092

RoHS

Each
1+
RM66.290
Min: 1 / Mult: 1
12VDC
DPST-NO, DPST-NC
SR4 Series
Through Hole
8A
PC Pin
250V
-
Silver Tin Oxide
-
2419797

RoHS

Each
1+
RM128.870
5+
RM122.310
10+
RM115.740
20+
RM111.580
50+
RM107.410
Min: 1 / Mult: 1
24VDC
-
RF1V Series
Through Hole
-
Solder
-
30V
-
-
2930801

RoHS

Each
1+
RM361.670
5+
RM342.930
10+
RM324.180
20+
RM317.700
Min: 1 / Mult: 1
24VDC
DPST-NO, SPST-NC
7S Series
DIN Rail
10A
Screw
250V
-
Silver Nickel Gold
IP20
3881261

RoHS

Each
1+
RM171.130
5+
RM162.480
10+
RM153.820
20+
RM150.750
Min: 1 / Mult: 1
24VDC
5PST-NO, SPST-NC
SF Series
Through Hole
6A
PC Pin
250V
30V
Silver Tin Oxide
-
9515550

RoHS

Each
1+
RM74.390
5+
RM72.860
10+
RM71.280
20+
RM58.580
50+
RM57.430
More Pricing...
Min: 1 / Mult: 1
24VDC
DPDT
OA 5669
Through Hole
8A
Solder
400V
250V
Silver Nickel
IP40
1838949

RoHS

Each
1+
RM212.860
5+
RM201.290
10+
RM195.650
20+
RM183.460
Min: 1 / Mult: 1
5VDC
3PST-NO, SPST-NC
SIM
Through Hole
8A
Solder
250V
-
Silver Tin Oxide
-
2507154

RoHS

Each
1+
RM209.760
5+
RM171.120
10+
RM163.940
20+
RM160.660
40+
RM152.630
More Pricing...
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
G7SA
Socket
6A
Quick Connect
250V
30V
-
-
2812046

RoHS

Each
1+
RM766.560
5+
RM751.230
10+
RM735.900
Min: 1 / Mult: 1
24VDC
DPST-NO
G9SE
DIN Rail
5A
Screw
250V
30V
-
IP20
2812048

RoHS

Each
1+
RM985.440
Min: 1 / Mult: 1
24VDC
DPST-NO
G9SE
DIN Rail
5A
Screw
250V
30V
-
IP20
2787124

RoHS

Each
1+
RM97.770
5+
RM93.180
10+
RM90.520
20+
RM84.040
50+
RM82.100
Min: 1 / Mult: 1
24VDC
DPDT
SGR 282 ZK
Through Hole
8A
Solder
250V
250V
Silver Copper Nickel
-
1765084

RoHS

Each
1+
RM33.900
Min: 1 / Mult: 1
48VDC
DPDT
50 Series
Through Hole
8A
Solder
250V
-
Silver Nickel
-
4297022

RoHS

Each
1+
RM558.570
Min: 1 / Mult: 1
24VDC
3PST-NO, SPST-NC
-
DIN Rail, Panel
10A
Screw
690V
-
-
IP20
9913483

RoHS

Each
1+
RM98.970
5+
RM97.000
10+
RM95.020
20+
RM93.040
50+
RM91.060
Min: 1 / Mult: 1
24VDC
4PST-NO, DPST-NC
SR6
Through Hole
8A
Solder
250V
-
Silver Tin Oxide
-
4439314

RoHS

Each
1+
RM1,034.640
Min: 1 / Mult: 1
24VDC
DPST-NO
PNOZ X Series
DIN Rail, Panel
6A
Screw
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
599736

RoHS

Each
1+
RM1,292.050
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ X1 Series
DIN Rail
8A
Screw
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
2064582

RoHS

Each
1+
RM256.990
5+
RM251.860
10+
RM246.720
20+
RM241.580
Min: 1 / Mult: 1
24VDC
DPDT
PSR
DIN Rail
5A
Screw
250V
250V
Silver Nickel
IP20, IP54
2280011

RoHS

Each
1+
RM2,038.710
Min: 1 / Mult: 1
24VDC
8PST-NO, SPST-NC
PNOZ s11 Series
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2279980

RoHS

Each
1+
RM1,933.770
Min: 1 / Mult: 1
24VDC
3PST-NO
PNOZ s4
DIN Rail
6A
Spring Clamp
240V
24V
Silver Copper Nickel
IP20, IP40, IP54
2279998

RoHS

Each
1+
RM1,063.180
Min: 1 / Mult: 1
24VDC
4PST-NO, SPST-NC
PNOZ s7 Series
DIN Rail
6A
Spring Clamp
240V
24V
Silver Tin Oxide, Gold
IP20, IP40, IP54
1652616

RoHS

Each
1+
RM43.950
5+
RM43.540
10+
RM43.130
20+
RM42.720
50+
RM42.310
Min: 1 / Mult: 1
24VDC
SPST-NO, SPST-NC
V23047
Through Hole
6A
Solder
250V
24V
Silver Nickel
-
1-25 of 411 items
of 17 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account