Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201K45M..
Order Code2783770
Product RangeHFW Series
Also Known As2-1617031-1
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM395.130 |
| 5+ | RM376.790 |
| 10+ | RM358.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM395.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoHFW1201K45M..
Order Code2783770
Product RangeHFW Series
Also Known As2-1617031-1
Coil Voltage26.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC28V
Contact Material-
Coil Resistance700ohm
SVHCLead (25-Jun-2025)
Product Overview
The HFW series standard half size High-performance Relay with high shock and vibration ratings. It offers optional terminals and mounting styles.
- Hermetically sealed
- Up to 5A switching
- Excellent RF switching
- Harsh Environment
Applications
Industrial, Aerospace, Defence, Military, RF Communications
Technical Specifications
Coil Voltage
26.5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
700ohm
Contact Configuration
DPDT
Product Range
HFW Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515