Signal Relays:

6 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2885703

RoHS

Each
1+
RM22.490
10+
RM20.120
25+
RM19.250
50+
RM18.620
100+
RM18.020
Min: 1 / Mult: 1
4.5VDC
DPDT
2A
IM
Surface Mount
Latching Single Coil
Solder
250V
220V
Palladium Ruthenium
203ohm
3881127

RoHS

Each
1+
RM29.270
Min: 1 / Mult: 1
9VDC
SPDT
2A
DS Series
Through Hole
Non Latching
Solder
-
30V
Silver
203ohm
2783773

RoHS

Each
1+
RM23.140
25+
RM23.010
50+
RM22.820
Min: 1 / Mult: 1
4.5VDC
DPDT
2A
IM
Surface Mount
Latching Single Coil
Solder
250V
220V
Palladium Ruthenium
203ohm
3622133

RoHS

Pack of 10
1+
RM1,465.910
Min: 1 / Mult: 1
4.5VDC
DPDT
2A
-
Surface Mount
Latching Single Coil
Solder
250V
220V
Palladium Ruthenium
203ohm
2885702

RoHS

Each
1+
RM26.280
5+
RM25.530
10+
RM24.770
20+
RM24.030
50+
RM23.280
Min: 1 / Mult: 1
4.5VDC
DPDT
2A
IM
Surface Mount
Latching Single Coil
Solder
250V
220V
Palladium Ruthenium
203ohm
1448349

RoHS

Each
1+
RM16.540
5+
RM15.990
10+
RM15.420
20+
RM14.930
50+
RM14.430
Min: 1 / Mult: 1
9VDC
DPDT
2A
TUK SGACK902S Keystone Coupler
Through Hole
Non Latching
Solder
-
30V
Silver
203ohm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account