Signal Relays:

5 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2581481

RoHS

Each
1+
RM14.390
10+
RM14.260
25+
RM14.120
50+
RM13.980
100+
RM13.840
Min: 1 / Mult: 1
5VDC
DPDT
2A
P2/V23079
Surface Mount
DC Monostable
Solder
250V
220V
Silver Nickel
178ohm
4204002

RoHS

Each
1+
RM15.650
5+
RM15.130
10+
RM14.600
20+
RM14.010
50+
RM13.890
Min: 1 / Mult: 1
4.5VDC
DPDT
1A
TX-S Series
Surface Mount
DC Monostable
SMD
-
30V
Silver Gold
405ohm
1174999

RoHS

Each
1+
RM29.850
Min: 1 / Mult: 1
5VDC
SPDT
1A
P1/V23026
Through Hole
DC Monostable
Solder
150V
125V
Nickel Palladium
370ohm
2520589

RoHS

AXICOM - TE CONNECTIVITY
Each
1+
RM53.130
5+
RM51.370
10+
RM49.510
20+
RM47.950
50+
RM46.350
Min: 1 / Mult: 1
5VDC
SPDT
1A
P1 Series
Surface Mount
DC Monostable
-
150V
125V
Palladium Nickel, Rhodium, Gold
313ohm
2520590

RoHS

AXICOM - TE CONNECTIVITY
Each
1+
RM50.170
5+
RM48.500
10+
RM46.750
20+
RM45.280
50+
RM43.770
Min: 1 / Mult: 1
12VDC
SPDT
1A
P1 Series
Surface Mount
DC Monostable
-
150V
125V
Palladium Nickel, Rhodium, Gold
1.8kohm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account