500mA Signal Relays:

3 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2503598

RoHS

Each
1+
RM119.860
5+
RM117.470
10+
RM115.070
20+
RM112.670
Min: 1 / Mult: 1
24VDC
SPDT
500mA
ARS
Through Hole
Latching Single Coil
Solder
30V
-
2.88kohm
2503600

RoHS

Each
1+
RM119.860
5+
RM117.470
10+
RM115.070
20+
RM112.670
Min: 1 / Mult: 1
12VDC
SPDT
500mA
ARS
Through Hole
Latching Dual Coil
Solder
30V
-
360ohm
3792649

RoHS

Each
1+
RM54.680
5+
RM53.030
10+
RM51.370
20+
RM50.340
50+
RM49.310
Min: 1 / Mult: 1
6VDC
SPST-NO
500mA
JWD
Through Hole
Non Latching
PC Pin
20V
Ruthenium
500ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account