MOSFET Solid State Relays:
979 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Relay Terminals
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Control Voltage Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM15.760 10+ RM14.140 25+ RM13.530 50+ RM13.100 100+ RM12.660 | Total:RM15.76 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 40V | 2A | Surface Mount DIP-4 | Surface Mount | - | Gull Wing | - | 0.15ohm | - | - | 5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM51.980 5+ RM50.740 | Total:RM51.98 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 400mA | WSON-4 | Surface Mount | - | Solder | - | 1.5ohm | - | - | 300Vrms | 0.9pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM31.060 5+ RM30.180 10+ RM29.290 25+ RM26.370 50+ RM25.180 More Pricing... | Total:RM31.06 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 1.2A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.6ohm | - | - | 5kV | 0.9pF | 10µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM34.180 5+ RM32.580 10+ RM30.970 20+ RM30.030 50+ RM29.000 | Total:RM34.18 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 1.2A | DIP-6 | Through Hole | - | PC Pin | - | 0.6ohm | - | - | 5kV | 0.9pF | 10µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM34.180 5+ RM32.580 10+ RM30.970 20+ RM30.030 50+ RM29.000 | Total:RM34.18 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 1.2A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.6ohm | - | - | 5kV | 0.9pF | 10µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM20.950 5+ RM20.280 10+ RM19.560 | Total:RM20.95 Min: 1 / Mult: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 60V | 1.2A | DIP-6 | Through Hole | - | PC Pin | - | 0.6ohm | - | - | 5kV | 0.9pF | 10µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM51.830 5+ RM50.510 10+ RM49.150 25+ RM44.550 50+ RM42.680 More Pricing... | Total:RM51.83 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 400mA | WSON-4 | Surface Mount | - | Solder | - | 1.5ohm | - | - | 300Vrms | 0.9pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM50.240 5+ RM47.720 10+ RM45.190 20+ RM43.080 50+ RM40.960 | Total:RM50.24 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 40V | 100mA | VSON-4 | Surface Mount | - | Solder | - | 20ohm | - | - | 300Vrms | 1pF | 1µA | G3VM Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM38.570 5+ RM36.950 10+ RM35.460 20+ RM34.440 50+ RM33.320 | Total:RM38.57 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 20V | 900mA | DIP-4 | Surface Mount | - | Solder | - | 0.22ohm | - | - | 500V | 0.4pF | 1µA | G3VM Series | |||||
Each | 1+ RM56.590 5+ RM53.660 10+ RM50.730 20+ RM49.860 50+ RM48.960 | Total:RM56.59 Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 250V | 170mA | DIP-8 | Through Hole | - | PC Pin | - | 8ohm | - | - | 4kV | 1pF | 1µA | HEXFET PVT322A Series | |||||
Each | 1+ RM30.650 5+ RM30.040 10+ RM29.430 20+ RM28.980 | Total:RM30.65 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 100V | 2A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.2ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | |||||
Each | 1+ RM48.380 5+ RM48.290 10+ RM48.200 20+ RM44.840 50+ RM41.470 | Total:RM48.38 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 2A | DIP-4 | Through Hole | - | PC Pin | - | 0.2ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM35.460 20+ RM34.440 50+ RM33.320 | Total:RM354.60 Min: 10 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 20V | 900mA | DIP-4 | Surface Mount | - | Solder | - | 0.22ohm | - | - | 500V | 0.4pF | 1µA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM54.240 5+ RM51.440 10+ RM48.640 20+ RM46.400 50+ RM44.150 | Total:RM54.24 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.08ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM48.870 5+ RM47.380 10+ RM45.890 20+ RM43.730 50+ RM41.570 | Total:RM48.87 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 6A | DIP-6 | Through Hole | - | PC Pin | - | 0.07ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM48.640 20+ RM46.400 50+ RM44.150 | Total:RM486.40 Min: 10 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 100V | 7A | DIP-6 | Surface Mount | - | Gull Wing | - | 0.08ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM37.130 5+ RM36.200 10+ RM35.260 20+ RM34.450 50+ RM33.000 | Total:RM37.13 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | 4A | DIP-6 | Through Hole | - | PC Pin | - | 0.06ohm | - | - | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM58.100 5+ RM54.660 10+ RM51.220 20+ RM49.090 50+ RM46.950 | Total:RM58.10 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 40V | 120mA | S-VSON-4 | Surface Mount | - | Gull Wing | - | 14ohm | - | - | 500V | 1pF | 1µA | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM18.230 5+ RM17.370 10+ RM16.510 20+ RM16.330 | Total:RM18.23 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 120mA | DIP-4 | Surface Mount | - | Gull Wing | - | 35ohm | - | - | - | - | - | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ RM17.300 5+ RM16.560 10+ RM16.330 | Total:RM17.30 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 120mA | DIP-4 | Through Hole | - | PC Pin | - | 35ohm | - | - | 5kV | 0.8pF | 1µA | G3VM Series | ||||
Each | 1+ RM48.930 5+ RM47.820 10+ RM46.710 20+ RM44.890 50+ RM43.070 | Total:RM48.93 Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 60V | 1A | SO-8 | Surface Mount | - | Gull Wing | - | 0.5ohm | - | - | 3.75kV | 0.8pF | - | ASSR-15XX Series | |||||
Each | 1+ RM15.040 10+ RM14.760 25+ RM14.140 50+ RM13.700 100+ RM13.250 | Total:RM15.04 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 400V | 120mA | SO-4 | Surface Mount | - | Gull Wing | - | 25ohm | - | - | 3.75kV | 0.4pF | - | ASSR-41XX Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ RM7.660 10+ RM7.020 100+ RM5.920 500+ RM5.630 1000+ RM5.540 More Pricing... | Total:RM7.66 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | - | - | - | - | SOP-4 | - | - | Gull Wing | - | 2ohm | - | - | - | - | - | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 100+ RM29.640 250+ RM25.630 500+ RM25.070 | Total:RM2,964.00 Min: 100 / Mult: 100 | - | SPST-NO (1 Form A), SPST-NC (1 Form B) | - | - | - | 1A | DIP-8 | Surface Mount | - | - | - | - | - | - | 3.75kV | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM14.600 10+ RM13.940 25+ RM13.330 50+ RM12.900 100+ RM12.440 More Pricing... | Total:RM14.60 Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | - | - | 100V | 100mA | VSON-4 | Surface Mount | - | SMD | - | 14ohm | - | - | 500V | - | 200pA | - | |||||