Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-63ER(TR05)
Order Code4839543
Product RangeG3VM Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM34.180 |
| 5+ | RM32.580 |
| 10+ | RM30.970 |
| 20+ | RM30.030 |
| 50+ | RM29.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM34.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-63ER(TR05)
Order Code4839543
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.2A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.6ohm
Isolation Voltage5kV
I/O Capacitance Typ0.9pF
Off State Leakage Current Max10µA
Product RangeG3VM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
G3VM-63ER(TR05) is a G3VM series, MOSFET relay. It is used in applications such as industrial equipment (PLC, temperature controller, power supply, etc.), security equipment, test and measurement equipment, and communication equipment.
- 60V load voltage, 1b (SPST-NC) contact form
- DIP 6-pin with surface-mounting terminals
- Low ON resistance
- 1.27V typical LED forward voltage at (IF = 10mA)
- Reverse current is 10μA maximum at (VR = 6V)
- Capacitance between terminals is 70pF typical at (V = 0V, f = 1MHz)
- Trigger LED forward current is 0.3mA typical at (IOFF = 10μA)
- Turn-on time is 2ms typical at (F = 5mA, RL = 200 ohm, VDD = 20V)
- Ambient operating temperature range from -40°C to +110°C
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
1.2A
Relay Mounting
Surface Mount
On State Resistance Max
0.6ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004