MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,213.420 | Min: 1 / Mult: 1 | DC | 100V | 150A | Hockey Puck | Panel Mount | Screw | 0.001ohm | 4kV | 8pF | SCM | |||||
Each | 1+ RM757.250 | Min: 1 / Mult: 1 | DC | 110V | 40A | Hockey Puck | Panel Mount | Screw | 0.046ohm | 2.5kV | - | SOM | |||||
Each | 1+ RM1,102.660 | Min: 1 / Mult: 1 | DC | 200V | 100A | Hockey Puck | Panel Mount | Screw | 0.022ohm | 4kV | - | SCM | |||||
Each | 1+ RM496.730 5+ RM486.800 10+ RM476.870 | Min: 1 / Mult: 1 | DC | 60V | 40A | Hockey Puck | Panel Mount | Screw | 0.03ohm | 2.5kV | - | SOM | |||||
Each | 1+ RM834.290 | Min: 1 / Mult: 1 | DC | 200V | 30A | Hockey Puck | Panel Mount | Screw | 0.164ohm | 4kV | - | SCM | |||||
Each | 1+ RM535.660 5+ RM521.880 10+ RM507.130 | Min: 1 / Mult: 1 | DC | 110V | 20A | Hockey Puck | Panel Mount | Screw | 0.09ohm | 2.5kV | - | - |