PhotoMOS AQY22 MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM57.800 5+ RM56.650 10+ RM55.490 20+ RM48.560 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | VSSOP-4 | Surface Mount | Gull Wing | 1.25ohm | 200V | 0.4pF | 10nA | PhotoMOS AQY22 | |||||
PANASONIC | Each | 1+ RM29.450 5+ RM29.040 10+ RM28.630 20+ RM28.060 50+ RM27.490 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 80V | 350mA | SOP-4 | Surface Mount | Gull Wing | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | ||||
Each | 1+ RM31.630 5+ RM28.790 10+ RM25.940 20+ RM25.430 50+ RM24.910 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | Gull Wing | 1.2ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | |||||
PANASONIC | Each | 1+ RM28.630 5+ RM28.060 10+ RM27.490 20+ RM26.920 50+ RM26.370 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 80V | 150mA | SOP-4 | Surface Mount | Gull Wing | 15ohm | 1.5kV | 0.8pF | 10nA | PhotoMOS AQY22 | ||||
Each | 1+ RM27.990 5+ RM26.920 10+ RM25.910 20+ RM25.230 50+ RM24.500 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 120mA | SSOP-4 | Surface Mount | Solder | 14ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQY22 | |||||
Each | 1+ RM41.570 5+ RM39.980 10+ RM38.470 20+ RM37.460 50+ RM36.370 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SSOP-4 | Surface Mount | Solder | 1.25ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQY22 |