Solid State Relays:

3 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586426

RoHS

Each
1+
RM443.630
5+
RM434.760
10+
RM425.890
Min: 1 / Mult: 1
50A
660VAC
Panel Mount
Screw
Random Turn On
48VAC
90VAC
260VAC
GN
2784849

RoHS

Each
1+
RM1,606.540
Min: 1 / Mult: 1
25A
530VAC
Panel Mount
Screw
Zero Crossing
48VAC
180VAC
260VAC
GN3
3586424

RoHS

Each
1+
RM331.140
5+
RM324.520
10+
RM317.900
Min: 1 / Mult: 1
25A
280VAC
Panel Mount
Screw
Random Turn On
24VAC
90VAC
260VAC
GN
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account