DIP Switches & SIP Switches:

2 Products Found

element14's DIP (Dual In-line Package) and SIP (Single In-line Package) switches provide a versatile solution for configuring electronic circuits and systems. These compact switches are ideal for settings where numerous configuration options need to be set manually.

DIP switches allow for binary control of settings such as address assignment or operating modes in embedded systems. SIP switches, often used in high-density applications, provide the same functionality in a single row of contacts.

Applications:

  • Embedded Systems: Configuring microcontrollers or other programmable devices.
  • Communication Equipment: Adjusting frequencies or modes in radio and network devices.
  • Consumer Electronics: Customizing settings in devices like printers and gaming consoles.
Show More
View
Buyer
Engineer
Manufacturer
No. of Circuits
Switch Actuator Style
No. of Switch Positions
Switch Mounting
Contact Configuration
Switching Voltage
Contact Voltage DC Max
Switching Current
Contact Current DC Max
Switch Construction
Product Range
Switch Type
Actuator Level
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3941588

RoHS

Each
1+
RM23.860
5+
RM21.990
10+
RM20.120
20+
RM19.430
50+
RM18.730
Min: 1 / Mult: 1
-
-
4 Position
Surface Mount
SP4T
30VDC
30V
100mA
100mA
Unsealed
RTE Series
DIP Unsealed
Flushed
3595719

RoHS

Each
1+
RM22.600
5+
RM20.730
10+
RM18.860
20+
RM18.170
50+
RM17.470
Min: 1 / Mult: 1
4Circuits
Flush Slide
-
Surface Mount
SP4T
-
30V
-
100mA
-
RTE Series
DIP Unsealed
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account