Print Page
HCK-2-BK
Joystick, IP67, Black, 1, 5 V, 4.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM896.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM896.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Technical Datasheet
No. of Axes1
Track Resistance-
Knob MaterialMineral and Glass Filled Nylon
Supply Voltage Max5V
Knob / Dial StyleRound Knurled with Indicator Arrow
No. of Switch Positions-
Knob Diameter1.63mm
Contact Current AC Max-
Contact Voltage AC Max4.5V
Rotation Electrical Angle45°
Handle StyleKnob
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Knob Material
Mineral and Glass Filled Nylon
Knob / Dial Style
Round Knurled with Indicator Arrow
Knob Diameter
1.63mm
Contact Voltage AC Max
4.5V
Handle Style
Knob
SVHC
No SVHC (21-Jan-2025)
Track Resistance
-
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Rotation Electrical Angle
45°
Product Range
HCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011