Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCH PRODUCTS
Manufacturer Part NoM11Q061P
Order Code1124084
Product RangeM11
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM909.510 |
5+ | RM795.820 |
10+ | RM767.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM909.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCH PRODUCTS
Manufacturer Part NoM11Q061P
Order Code1124084
Product RangeM11
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleStraight Tip
Product RangeM11
Product Overview
The M11Q061P is a 2-axes Miniature Joystick with straight tip handle style. It has been designed for keyboard and other installations which have a limited amount of available space. 25° from design centre in all directions joystick travel and thumb tab provides up to 180° of potentiometer calibration.
- 5million Minimum mechanical life
- Precision ground stainless steel main ball pivot
- 3/16" Brass plated stick shaft
- +1% Return to centre repeatability
- Front or rear panel mounting
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
M11
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Straight Tip
Technical Docs (1)
Alternatives for M11Q061P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1