Reed Switches & Magnetic Switches:

6 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209301

RoHS

Each
1+
RM14.100
10+
RM11.970
25+
RM11.170
50+
RM10.790
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
50W
0.1ohm
17AT
23AT
3873921

RoHS

Each
1+
RM15.500
10+
RM13.130
25+
RM12.240
50+
RM11.620
100+
RM11.000
More Pricing...
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
-
0.1ohm
17AT
-
2816615

RoHS

Each
1+
RM14.790
10+
RM12.560
25+
RM11.720
50+
RM11.140
100+
RM10.790
Min: 1 / Mult: 1
MRPR-20 Series
SPST-NO
Through Hole
1.5A
250VDC
50W
0.1ohm
27AT
38AT
4332430

RoHS

Each
1+
RM8.860
10+
RM7.910
25+
RM7.390
50+
RM7.040
100+
RM6.740
Min: 1 / Mult: 1
59600
SPST-NO
Through Hole
1.5A
300VDC
10W
0.1ohm
-
-
1653420

RoHS

Each
1+
RM7.910
10+
RM7.320
25+
RM7.060
50+
RM6.820
100+
RM6.470
Min: 1 / Mult: 1
-
SPST
-
1.5A
200V
10W
0.15ohm
15AT
20AT
1608062

RoHS

COTO TECHNOLOGY
Each
1+
RM7.640
10+
RM7.070
25+
RM6.820
50+
RM6.580
100+
RM6.250
Min: 1 / Mult: 1
-
SPST
-
1.5A
200V
10W
0.15ohm
10AT
20AT
1-6 of 6 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account