Reed Switches & Magnetic Switches:

2 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2453574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.140
50+
RM3.730
100+
RM3.550
250+
RM3.380
Min: 10 / Mult: 10
SPST-NO
Through Hole
1A
125VAC
10VA
0.1ohm
-
-
2453571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.020
50+
RM3.720
100+
RM3.590
250+
RM3.460
Min: 10 / Mult: 10
SPST-NO
Through Hole
500mA
125VAC
10VA
0.15ohm
15AT
20AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account