Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoH21CG1
Order Code9968296
Product RangeH
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourChrome
Product RangeH
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height34.6mm
Panel Cutout Width23.6mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (16-Jul-2019)
Product Overview
The H series Snap-in Rocker Switch available in single and double pole models with smooth action and tactile response. It has bezels, actuators and lenses available in a wide range of colours with 6.3mm solder-lug and quick-connect terminals.
- Higher power load ratings
- Unique double rocker design with integral illumination
- Choice of 125 or 250V neon indicator lamp
- Illuminated and non-illuminated models
- 10000 Operations minimum at full load electrical life
- 100000 Operations mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Chrome
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
34.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
H
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
23.6mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018