28° Rotary Switches:

2 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216616

RoHS

Each
1+
RM22.550
5+
RM19.570
10+
RM18.930
20+
RM17.600
50+
RM16.270
Min: 1 / Mult: 1
6 Position
1 Pole
28°
SS-10 Series
Non Illuminated
100mA
5V
4216615

RoHS

Each
1+
RM15.910
5+
RM15.800
10+
RM15.680
20+
RM15.560
50+
RM14.000
Min: 1 / Mult: 1
6 Position
1 Pole
28°
SS-10 Series
Non Illuminated
100mA
5V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account