Rotary Switches:

2 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1775867

RoHS

Each
1+
RM155.510
5+
RM142.140
10+
RM136.250
20+
RM133.530
Min: 1 / Mult: 1
2 Position
2 Pole
16A
110V
R2
Non Illuminated
20A
28V
1775864

RoHS

Each
1+
RM193.270
5+
RM178.050
10+
RM170.630
20+
RM169.790
Min: 1 / Mult: 1
2 Position
1 Pole
16A
110V
TUK SGACK902S Keystone Coupler
Illuminated
20A
28V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account