Rotary Switches:

4 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190400

RoHS

Each
1+
RM3,161.060
Min: 1 / Mult: 1
6 Position
2 Pole
30°
300mA
115V
71
Non Illuminated
300mA
30V
1383549

RoHS

Each
1+
RM415.500
5+
RM369.440
10+
RM351.530
Min: 1 / Mult: 1
-
8 Pole
30°
300mA
-
C4 Series
Non Illuminated
500mA
28V
1190399

RoHS

Each
1+
RM136.100
Min: 1 / Mult: 1
12 Position
1 Pole
30°
300mA
115V
71
Non Illuminated
300mA
30V
1384638

RoHS

Each
1+
RM77.270
10+
RM72.060
25+
RM71.020
50+
RM69.970
100+
RM68.320
Min: 1 / Mult: 1
6 Position
2 Pole
30°
300mA
115V
71 Series
Non Illuminated
-
30V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account