Rotary Switches:

7 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854767

RoHS

Each
1+
RM14.920
10+
RM12.490
25+
RM11.670
50+
RM11.520
100+
RM10.370
Min: 1 / Mult: 1
2 Position
2 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854766

RoHS

Each
1+
RM13.040
10+
RM10.980
25+
RM10.240
50+
RM10.160
100+
RM9.320
Min: 1 / Mult: 1
4 Position
1 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854768

RoHS

Each
1+
RM14.920
10+
RM12.490
25+
RM11.670
50+
RM11.520
100+
RM10.370
Min: 1 / Mult: 1
2 Position
2 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854762

RoHS

Each
1+
RM9.400
10+
RM7.970
25+
RM7.430
50+
RM7.040
100+
RM6.650
Min: 1 / Mult: 1
2 Position
1 Pole
90°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854764

RoHS

Each
1+
RM11.210
10+
RM9.420
25+
RM8.780
50+
RM8.590
100+
RM7.770
Min: 1 / Mult: 1
3 Position
1 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854763

RoHS

Each
1+
RM11.260
10+
RM9.610
25+
RM8.970
50+
RM8.520
100+
RM8.070
Min: 1 / Mult: 1
3 Position
1 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
2854765

RoHS

Each
1+
RM13.420
10+
RM11.430
25+
RM10.670
50+
RM10.140
100+
RM9.610
Min: 1 / Mult: 1
4 Position
1 Pole
45°
100mA
16V
CS-4
Non Illuminated
100mA
16V
1-7 of 7 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account