Rotary Switches:

5 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1580950

RoHS

Each
1+
RM158.190
5+
RM140.700
Min: 1 / Mult: 1
16 Position
1 Pole
22.5°
150mA
220V
51 Series
Non Illuminated
200mA
28V
2103638

RoHS

Each
1+
RM141.340
5+
RM122.800
10+
RM116.590
20+
RM114.210
50+
RM111.820
Min: 1 / Mult: 1
4 Position
1 Pole
90°
150mA
220V
50
Non Illuminated
200mA
28V
2103639

RoHS

Each
1+
RM159.980
5+
RM155.960
Min: 1 / Mult: 1
16 Position
1 Pole
22.5°
150mA
220V
51
Non Illuminated
200mA
28V
1608109

RoHS

Each
1+
RM103.540
5+
RM95.390
10+
RM91.420
20+
RM90.960
50+
RM88.190
Min: 1 / Mult: 1
10 Position
1 Pole
36°
150mA
220V
50
Non Illuminated
200mA
28V
4336281

RoHS

Each
1+
RM195.970
5+
RM168.600
10+
RM150.500
20+
RM147.490
Min: 1 / Mult: 1
8 Position
1 Pole
45°
150mA
220V
50 Series
Non Illuminated
200mA
28V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account