Rotary Switches:

3 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292478

RoHS

Each
1+
RM4,178.140
Min: 1 / Mult: 1
2 Position
6 Pole
90°
160A
690V
T6 Series
Non Illuminated
125A
120V
1384529

RoHS

Each
1+
RM338.820
Min: 1 / Mult: 1
8 Position
1 Pole
30°
15A
120V
19 Series
Non Illuminated
1A
120V
1384520

RoHS

Each
1+
RM408.750
5+
RM355.060
10+
RM334.260
Min: 1 / Mult: 1
6 Position
1 Pole
30°
15A
120V
19 Series
Non Illuminated
1A
120V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account