4P3T Slide Switches:

2 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Mounting
Contact Current Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3872667

RoHS

ALCOSWITCH - TE CONNECTIVITY
Each
1+
RM23.750
10+
RM22.210
25+
RM21.310
50+
RM16.770
100+
RM15.460
Min: 1 / Mult: 1
4P3T
-
-
-
-
2848470

RoHS

Each
1+
RM10.870
10+
RM9.290
25+
RM8.720
50+
RM8.550
100+
RM8.380
Min: 1 / Mult: 1
4P3T
Through Hole
200mA
30V
Right Angle
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account