Slide Switches:

13 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1123958

RoHS

Each
1+
RM37.460
5+
RM37.440
10+
RM37.410
20+
RM36.670
50+
RM35.920
Min: 1 / Mult: 1
SPDT
On-None-On
Through Hole
SE
50mA
48V
48V
Vertical
2008800

RoHS

Each
1+
RM12.790
12+
RM11.340
100+
RM10.330
500+
RM8.880
1000+
RM8.440
Min: 1 / Mult: 1
SPST
On-None-On
Through Hole
-
400mA
48V
48V
-
2854819

RoHS

Each
1+
RM13.130
10+
RM12.210
25+
RM11.970
50+
RM11.730
100+
RM11.480
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
AS
50mA
48V
48V
Vertical
2008801

RoHS

Each
1+
RM14.020
100+
RM12.560
250+
RM11.130
500+
RM10.350
1000+
RM9.520
Min: 1 / Mult: 1
SPST
On-None-On
Through Hole
-
400mA
48V
48V
Right Angle
2008808

RoHS

Each
1+
RM19.460
10+
RM16.040
50+
RM14.970
150+
RM13.710
Min: 1 / Mult: 1
DPDT
On-Off-On
Through Hole
-
400mA
48V
48V
-
2008802

RoHS

Each
1+
RM15.210
15+
RM13.630
25+
RM12.090
100+
RM11.230
150+
RM10.330
More Pricing...
Min: 1 / Mult: 1
SPST
On-Off-On
Through Hole
-
400mA
48V
48V
-
2854820

RoHS

Each
1+
RM10.380
10+
RM9.670
25+
RM9.480
50+
RM9.290
100+
RM9.090
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
AS
50mA
48V
48V
Right Angle
2854821

RoHS

Each
1+
RM9.430
10+
RM8.770
25+
RM8.600
50+
RM8.420
100+
RM8.250
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
AS
50mA
48V
48V
Vertical
2854822

RoHS

Each
1+
RM10.440
10+
RM9.670
25+
RM9.480
50+
RM9.290
100+
RM9.090
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
AS
50mA
48V
48V
Right Angle
2854823

RoHS

Each
1+
RM16.580
5+
RM15.920
10+
RM15.390
20+
RM15.090
50+
RM14.780
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
AS
50mA
48V
48V
Right Angle
1123960

RoHS

Each
1+
RM64.860
5+
RM61.870
10+
RM57.840
20+
RM57.120
50+
RM54.270
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
-
50mA
48V
48V
Vertical
2008803

RoHS

Each
1+
RM10.190
10+
RM8.100
25+
RM7.090
50+
RM6.810
Min: 1 / Mult: 1
SPST
On-Off-On
Through Hole
TUK SGACK902S Keystone Coupler
400mA
48V
48V
-
1123961

RoHS

TE CONNECTIVITY
Each
1+
RM56.210
5+
RM53.620
10+
RM50.130
20+
RM49.510
50+
RM47.030
Min: 1 / Mult: 1
DPDT
On-None-On
Through Hole
-
50mA
48V
48V
Horizontal
1-13 of 13 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account