M Series Toggle Switches:
17 Products FoundM Series Toggle Switches
The M series toggle switches feature a Antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. The M series antijamming design protects contacts from damage due to excessive downward force on actuator.
- 6A Power Level & 0.4VA Logic Level
- Anti-rotation design, standard on non-cylindrical levers, mates toggle and bushing.
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator.
- High torque bushing construction prevents rotation or separation from frame during installation.
- Molded diallyl phthalate case has a UL flammability rating of 94V-0
- Clinching of the frame to case above the base and terminals provides 1,500 V dielectric strength
- Operating Temp Range: ?30°C through +85°C (?22°F through +185°F)
- Electrical Life: 25,000 operations minimum for silver; 50,000 operations minimum for gold
- Applications: Construction Equipment, Medical equipment, Transportation, Hospitality and Restaurant

View
Buyer
Engineer
Manufacturer
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4666482 | NKK SWITCHES | Each | 1+ RM144.390 5+ RM132.630 10+ RM120.870 20+ RM114.130 50+ RM107.390 | Min: 1 / Mult: 1 | On-Off-On | DPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666481 | NKK SWITCHES | Each | 1+ RM108.430 5+ RM99.600 10+ RM90.770 20+ RM85.640 50+ RM80.510 | Min: 1 / Mult: 1 | On-None-On | DPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
4666477 | NKK SWITCHES | Each | 1+ RM104.640 5+ RM96.130 10+ RM87.620 20+ RM82.660 50+ RM77.700 | Min: 1 / Mult: 1 | On-Off-On | SPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
4666480 | NKK SWITCHES | Each | 1+ RM116.710 5+ RM111.640 10+ RM106.570 20+ RM103.150 50+ RM99.720 | Min: 1 / Mult: 1 | On-None-On | DPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666486 | NKK SWITCHES | Each | 1+ RM123.840 5+ RM113.750 10+ RM103.650 20+ RM97.830 50+ RM92.000 | Min: 1 / Mult: 1 | (On)-Off-(On) | DPDT | Non Illuminated | M Series | Panel Mount | 4A | 125V | Solder Lug | - | |||
4666478 | NKK SWITCHES | Each | 1+ RM110.540 5+ RM104.360 10+ RM98.170 20+ RM94.070 50+ RM89.960 | Min: 1 / Mult: 1 | (On)-Off-(On) | SPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666473 | NKK SWITCHES | Each | 1+ RM112.610 5+ RM103.440 10+ RM94.270 20+ RM88.950 50+ RM83.630 | Min: 1 / Mult: 1 | On-None-On | SPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666474 | NKK SWITCHES | Each | 1+ RM94.120 5+ RM86.480 10+ RM78.830 20+ RM74.350 50+ RM69.860 | Min: 1 / Mult: 1 | On-None-On | SPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
4666479 | NKK SWITCHES | Each | 1+ RM109.660 5+ RM100.740 10+ RM91.820 20+ RM86.630 50+ RM81.440 | Min: 1 / Mult: 1 | (On)-Off-(On) | SPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
4666476 | NKK SWITCHES | Each | 1+ RM126.730 5+ RM118.880 10+ RM111.030 20+ RM105.110 50+ RM99.180 | Min: 1 / Mult: 1 | On-Off-On | SPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666485 | NKK SWITCHES | Each | 1+ RM146.370 5+ RM141.230 10+ RM136.080 20+ RM130.550 50+ RM125.010 | Min: 1 / Mult: 1 | (On)-Off-(On) | DPDT | Non Illuminated | M Series | Panel Mount | - | 28V | Solder Lug | 28V | |||
4666475 | NKK SWITCHES | Each | 1+ RM181.320 5+ RM178.370 10+ RM175.420 20+ RM171.920 | Min: 1 / Mult: 1 | On-None-On | SPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
4666484 | NKK SWITCHES | Each | 1+ RM119.400 5+ RM110.870 10+ RM102.340 20+ RM101.570 50+ RM100.800 | Min: 1 / Mult: 1 | On-Off-On | DPDT | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | |||
NKK SWITCHES | Each | 1+ RM28.260 5+ RM26.530 10+ RM25.440 20+ RM24.730 50+ RM23.840 | Min: 1 / Mult: 1 | On-Off | SPST | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder | - | ||||
NKK SWITCHES | Each | 1+ RM75.030 5+ RM70.450 10+ RM67.540 20+ RM65.650 50+ RM63.300 | Min: 1 / Mult: 1 | On-On | DPDT | Non Illuminated | M Series | Through Hole | 6A | 125V | Solder | - | ||||
NKK SWITCHES | Each | 1+ RM97.940 5+ RM92.190 10+ RM87.870 | Min: 1 / Mult: 1 | On-On-On | SP3T | Non Illuminated | M Series | Panel Mount | 6A | 125V | Solder Lug | - | ||||
NKK SWITCHES | Each | 1+ RM18.610 5+ RM18.100 10+ RM17.590 20+ RM17.210 50+ RM16.820 | Min: 1 / Mult: 1 | On-None-Off | SPST | Non Illuminated | M Series | Panel Mount | 6A | 125V | PC Pin | - |