Bench Top Power Supplies:

4 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1214492

RoHS

Each
1+
RM6,340.440
Min: 1 / Mult: 1
Programmable
1 Output
0V
60V
500mA
800mA
30W
103.5VAC
253VAC
1 Year
E364xA Series
EU, UK
1214499

RoHS

Each
1+
RM8,232.460
Min: 1 / Mult: 1
Programmable
2 Output
0V
60V
500mA
800mA
60W
103.5VAC
253VAC
1 Year
E364xA Series
EU, UK
1214486

RoHS

Each
1+
RM7,145.640
Min: 1 / Mult: 1
Fixed
3 Output
-20V
20V
500mA
2.5A
35W
103.5VAC
253VAC
3 Years
E363xA Series
EU, UK
1437528

RoHS

Each
1+
RM3,989.450
Min: 1 / Mult: 1
Adjustable
4 Output
0V
300V
500mA
5A
150W
207VAC
253VAC
2 Years
EA-3000 B Series
EU, UK
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN
Trade Account