Bench Top Power Supplies:

4 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2788010

RoHS

Each
1+
RM17,999.210
Min: 1 / Mult: 1
Adjustable
1 Output
5V
300V
20mA
5.2A
1.56kW
100VAC
240VAC
3 Years
XLN Series
3236803

RoHS

Each
1+
RM10,177.860
Min: 1 / Mult: 1
Programmable
1 Output
-
600V
-
2.6A
1.56kW
85VAC
265VAC
-
PSU Series
2788011

RoHS

Each
1+
RM17,999.210
Min: 1 / Mult: 1
Adjustable
1 Output
5V
600V
10mA
2.6A
1.56kW
100VAC
240VAC
3 Years
XLN Series
2788009

RoHS

Each
1+
RM18,065.150
Min: 1 / Mult: 1
Adjustable
1 Output
5V
150V
40mA
10.4A
1.56kW
100VAC
240VAC
3 Years
XLN Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN
Trade Account