Data Acquisition:
3 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
Input Voltage Max
Input Current Max
Bandwidth
External Height
External Width
External Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11,640.760 | Min: 1 / Mult: 1 | 120Channels | 240VAC | - | 300kHz | 107mm | 266.9mm | 357.8mm | |||||
Each | 1+ RM14,157.680 | Min: 1 / Mult: 1 | 120Channels | 240VAC | - | 300kHz | 107mm | 266.9mm | 357.8mm | |||||
TELEDYNE LECROY | Each | 1+ RM14,434.920 | Min: 1 / Mult: 1 | 16Channels | 1kV | 10A | - | 107.21mm | 260.29mm | 345.45mm |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS