Data Acquistion & Control Modules:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Type
Sampling Rate
Resolution (Bits)
No. of Input Channels
No. of I/O's
Supply Voltage Range
Operating Temperature Range
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM22,052.000 | Min: 1 / Mult: 1 | Temperature Input Device | - | 24bit | 16Channels | - | ± 78.125mV | -40°C to +85°C | NI FieldDAQ Devices | FD-11614 | |||||
Each | 1+ RM8,393.710 | Min: 1 / Mult: 1 | Multifunction I/O Device | 500kSPS | 16bit | 32Channels | 48I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +50°C | NI DAQ Devices | PCIe-6342 | |||||
Each | 1+ RM5,999.950 | Min: 1 / Mult: 1 | Multifunction I/O Device | 500kSPS | 16bit | 16Channels | 24I/O's | ± 200mV, ± 1V, ± 5V, ± 10V | 0°C to +50°C | NI DAQ Devices | PCIe-6340 | |||||
Each | 1+ RM8,393.710 | Min: 1 / Mult: 1 | Multifunction I/O Device | 1.25MSPS | 16bit | 16Channels | 24I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +50°C | NI DAQ Devices | PCIe-6350 | |||||
Each | 1+ RM11,378.130 | Min: 1 / Mult: 1 | Multifunction I/O Device | 1.25MSPS | 16bit | 32Channels | 48I/O's | ± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V | 0°C to +50°C | NI DAQ Devices | PCIe-6352 | |||||
Each | 1+ RM22,052.000 | Min: 1 / Mult: 1 | Voltage Input Device | 102.4kSPS | 24bit | 8Channels | - | ± 10.5V | -40°C to +85°C | NI FieldDAQ Devices | FD-11601 |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS