Multifunction / Electrical Installation Testers:
15 Products FoundFind a huge range of Multifunction / Electrical Installation Testers at element14 Malaysia. We stock a large selection of Multifunction / Electrical Installation Testers, including new and most popular products from the world's top manufacturers including: Fluke, Chauvin Arnoux, Megger, Metrix & Sefram
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Measure DC Max
Voltage Measure AC Max
Insulation Resistance Min
Insulation Resistance Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM68,880.840 | Min: 1 / Mult: 1 | - | 999.9V | 700V | 0.25Mohm | 199.9Mohm | |||||
Each | 1+ RM2,438.060 | Min: 1 / Mult: 1 | - | - | 265V | 0.01ohm | 999ohm | |||||
3052065 | Each | 1+ RM4,781.950 | Min: 1 / Mult: 1 | - | 2kV | 1.2kV | 10kohm | 999.9Mohm | ||||
2563256 | Each | 1+ RM15,771.960 | Min: 1 / Mult: 1 | 1660 Series | 500V | 500V | 20Mohm | 1000Mohm | ||||
2563254 | Each | 1+ RM11,041.570 | Min: 1 / Mult: 1 | 1660 Series | 500V | 500V | 20Mohm | 1000Mohm | ||||
2945502 | Each | 1+ RM10,344.590 | Min: 1 / Mult: 1 | - | 550V | 550V | 10kohm | 2000Mohm | ||||
2945506 | Each | 1+ RM38,867.240 | Min: 1 / Mult: 1 | - | 6.99kV | 5.99kV | 0ohm | 199.9Mohm | ||||
Each | 1+ RM8,035.360 | Min: 1 / Mult: 1 | 1660 Series | 500V | 500V | 20Mohm | 1000Mohm | |||||
Each | 1+ RM9,851.040 5+ RM9,594.040 10+ RM9,410.000 20+ RM9,110.490 | Min: 1 / Mult: 1 | MFT1701 Series | - | 600V | 10kohm | 999ohm | |||||
Each | 1+ RM25,694.090 | Min: 1 / Mult: 1 | 1670 FC Series | 600V | 600V | 10kohm | 1Gohm | |||||
Each | 1+ RM27,447.110 | Min: 1 / Mult: 1 | 1670 Series | 600V | 600V | 10kohm | 1Gohm | |||||
Each | 1+ RM29,497.580 | Min: 1 / Mult: 1 | 1670 FC Series | 600V | 600V | 10kohm | 1Gohm | |||||
Each | 1+ RM12,874.440 | Min: 1 / Mult: 1 | - | 550V | 550V | 10kohm | 2Gohm | |||||
Each | 1+ RM34,535.140 | Min: 1 / Mult: 1 | 1670 FC Series | 600V | 600V | 10kohm | 1Gohm | |||||
Each | 1+ RM23,643.630 | Min: 1 / Mult: 1 | 1670 Series | 600V | 600V | 10kohm | 1Gohm |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS