Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM755.890 |
Product Information
Product Overview
0632 3170 is a testo 317-1 back pressure indicator. Gas leaks on heating systems can quickly become a problem, because breathing in poisonous gases leads to health risks or even a risk of death. For instance, carbon monoxide harbours a particular hazard because it is colourless and odourless, but poisonous. Carbon monoxide arises when the combustion of substances containing carbon (oil, gas, solid fuels, etc.) is incomplete. The use of professional measuring technology is recommended when there are gas leaks. The testo 317-1 back pressure indicator quickly and reliably detects escaping heating flue gases. Flue gas leaks in the area of combustion plants indicates a malfunction or blockage of the flue gas paths.
- Flexible probe for inaccessible areas
- Acoustic and visual alarm
- 3 AAA micro batteries
- Dimension is 128 x 46 x 18mm
Contents
Back pressure indicator including battery.
Technical Specifications
Multi Gas
-
45°C
317-1 Series
-
4°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate